Cable Tie 3.6x150 Black Pack 100
RS Stock No.: 283-4077Brand: RNDManufacturers Part No.: RND 475-00669Distrelec Article No.: 30103609
Technical Document
Specifications
Brand
RNDLength
150mm
Width
3.6 mm
Colour
Black
Material
Polyamide 6.6
Maximum Operating Temperature
85°C
Tensile Strength
176.52N
Minimum Operating Temperature
-25°C
Country of Origin
China
€ 8.00
€ 0.08 Each (In a Pack of 100) (Exc. Vat)
€ 9.92
€ 0.099 Each (In a Pack of 100) (inc. VAT)
Cable Tie 3.6x150 Black Pack 100
100
€ 8.00
€ 0.08 Each (In a Pack of 100) (Exc. Vat)
€ 9.92
€ 0.099 Each (In a Pack of 100) (inc. VAT)
Cable Tie 3.6x150 Black Pack 100
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDLength
150mm
Width
3.6 mm
Colour
Black
Material
Polyamide 6.6
Maximum Operating Temperature
85°C
Tensile Strength
176.52N
Minimum Operating Temperature
-25°C
Country of Origin
China