Metal Cable ties with Ball-Lock 200mm
RS Stock No.: 283-4112Brand: RNDManufacturers Part No.: RND 475-00729Distrelec Article No.: 30118424
Technical Document
Specifications
Brand
RNDLength
200mm
Width
4.6 mm
Colour
Steel
Material
SS304
Maximum Operating Temperature
150°C
Tensile Strength
588.4N
Minimum Operating Temperature
-60°C
Country of Origin
China
€ 35.00
€ 0.70 Each (In a Pack of 50) (Exc. Vat)
€ 43.40
€ 0.868 Each (In a Pack of 50) (inc. VAT)
Metal Cable ties with Ball-Lock 200mm
50
€ 35.00
€ 0.70 Each (In a Pack of 50) (Exc. Vat)
€ 43.40
€ 0.868 Each (In a Pack of 50) (inc. VAT)
Metal Cable ties with Ball-Lock 200mm
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDLength
200mm
Width
4.6 mm
Colour
Steel
Material
SS304
Maximum Operating Temperature
150°C
Tensile Strength
588.4N
Minimum Operating Temperature
-60°C
Country of Origin
China