RND 10 Cell Clear Polypropylene Compartment Box, 31mm x 165mm x 112mm
Technical Document
Specifications
Brand
RNDNumber of Compartments
10
Height
31mm
Width
165mm
Depth
112mm
Material
Polypropylene
Colour
Clear
Country of Origin
Italy
You may be interested in
RS PRO 10 Cell Transparent Red Polypropylene, Adjustable Compartment Box, 60mm x 165mm x 125mmBrand: RS PRO
€ 20.22Each (Exc. Vat)
P.O.A.
RND 10 Cell Clear Polypropylene Compartment Box, 31mm x 165mm x 112mm
1
P.O.A.
RND 10 Cell Clear Polypropylene Compartment Box, 31mm x 165mm x 112mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO 10 Cell Transparent Red Polypropylene, Adjustable Compartment Box, 60mm x 165mm x 125mmBrand: RS PRO
€ 20.22Each (Exc. Vat)
Technical Document
Specifications
Brand
RNDNumber of Compartments
10
Height
31mm
Width
165mm
Depth
112mm
Material
Polypropylene
Colour
Clear
Country of Origin
Italy
You may be interested in
RS PRO 10 Cell Transparent Red Polypropylene, Adjustable Compartment Box, 60mm x 165mm x 125mmBrand: RS PRO
€ 20.22Each (Exc. Vat)