RND Anti Static Bag 76mm(W)x 127mm(L)

RS Stock No.: 490-948Brand: RNDManufacturers Part No.: RND 600-00004
View all in Anti Static Packaging

Technical Document

Specifications

Brand

RND

Packaging Type

Anti Static Bag

Type

Antistatic Bags

Bubble Bag

No

Colour

Pink

Length

127mm

Width

76mm

Country of Origin

China

You may be interested in
RS PRO Anti Static Bag 125mm(W)x 75mm(L)
€ 7.581 Lot of 100 (Exc. Vat)

P.O.A.

RND Anti Static Bag 76mm(W)x 127mm(L)

P.O.A.

RND Anti Static Bag 76mm(W)x 127mm(L)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Anti Static Bag 125mm(W)x 75mm(L)
€ 7.581 Lot of 100 (Exc. Vat)

Technical Document

Specifications

Brand

RND

Packaging Type

Anti Static Bag

Type

Antistatic Bags

Bubble Bag

No

Colour

Pink

Length

127mm

Width

76mm

Country of Origin

China

You may be interested in
RS PRO Anti Static Bag 125mm(W)x 75mm(L)
€ 7.581 Lot of 100 (Exc. Vat)