RND RND 605-00046 Orange Masking Tape 6mm x 33m

RS Stock No.: 490-533Brand: RNDManufacturers Part No.: RND 605-00046
View all in Masking Tapes

Technical Document

Specifications

Brand

RND

Backing Material

Polyimide

Adhesive Material

Silicone

Width

6mm

Length

33m

Model Number

RND 605-00046

Colour

Orange

Country of Origin

China

You may be interested in
ESD Safe Tape
€ 108.44Each (Exc. Vat)

P.O.A.

RND RND 605-00046 Orange Masking Tape 6mm x 33m

P.O.A.

RND RND 605-00046 Orange Masking Tape 6mm x 33m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
ESD Safe Tape
€ 108.44Each (Exc. Vat)

Technical Document

Specifications

Brand

RND

Backing Material

Polyimide

Adhesive Material

Silicone

Width

6mm

Length

33m

Model Number

RND 605-00046

Colour

Orange

Country of Origin

China

You may be interested in
ESD Safe Tape
€ 108.44Each (Exc. Vat)