RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 12mm Long

RS Stock No.: 490-745Brand: RNDManufacturers Part No.: RND 610-00392
View all in Self Tapping Screws

Technical Document

Specifications

Brand

RND

Length Metric

12mm

Thread Size Metric

M4

Head Shape

Torx

Finish

Zinc

Material

Carbon Steel

Country of Origin

China

You may be interested in
RS PRO Torx M4 Pan Steel Machine Screws x 12.0mm
€ 14.171 Bag of 100 (Exc. Vat)

P.O.A.

RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 12mm Long

P.O.A.

RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 12mm Long

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Torx M4 Pan Steel Machine Screws x 12.0mm
€ 14.171 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Brand

RND

Length Metric

12mm

Thread Size Metric

M4

Head Shape

Torx

Finish

Zinc

Material

Carbon Steel

Country of Origin

China

You may be interested in
RS PRO Torx M4 Pan Steel Machine Screws x 12.0mm
€ 14.171 Bag of 100 (Exc. Vat)