RND Stainless Steel Hex Nut, DIN 934, M2.5

RS Stock No.: 491-973Brand: RNDManufacturers Part No.: RND 610-00484
View all in Hex Nuts

Technical Document

Specifications

Brand

RND

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

M2.5

Material

Stainless Steel

Type

Hex Nut

Standards Met

DIN 934

Country of Origin

China

You may be interested in
RS PRO Stainless Steel, Hex Nut, M2.5
€ 23.461 Bag of 250 (Exc. Vat)

P.O.A.

RND Stainless Steel Hex Nut, DIN 934, M2.5

P.O.A.

RND Stainless Steel Hex Nut, DIN 934, M2.5

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Stainless Steel, Hex Nut, M2.5
€ 23.461 Bag of 250 (Exc. Vat)

Technical Document

Specifications

Brand

RND

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

M2.5

Material

Stainless Steel

Type

Hex Nut

Standards Met

DIN 934

Country of Origin

China

You may be interested in
RS PRO Stainless Steel, Hex Nut, M2.5
€ 23.461 Bag of 250 (Exc. Vat)