RND Phillips M5 Oval Stainless Steel Machine Screw BN 5952 x 16mm
Technical Document
Specifications
Brand
RNDHead Shape
Oval
Drive Type
Phillips
Imperial or Metric
Metric
Length Metric
16mm
Thread Size Metric
M5
Material
Stainless Steel
Standards Met
BN 5952
Country of Origin
China
€ 9.87
€ 9.87 1 Pack of 100 (Exc. Vat)
€ 12.24
€ 12.24 1 Pack of 100 (inc. VAT)
RND Phillips M5 Oval Stainless Steel Machine Screw BN 5952 x 16mm
1
€ 9.87
€ 9.87 1 Pack of 100 (Exc. Vat)
€ 12.24
€ 12.24 1 Pack of 100 (inc. VAT)
RND Phillips M5 Oval Stainless Steel Machine Screw BN 5952 x 16mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDHead Shape
Oval
Drive Type
Phillips
Imperial or Metric
Metric
Length Metric
16mm
Thread Size Metric
M5
Material
Stainless Steel
Standards Met
BN 5952
Country of Origin
China