RND Polyamide Screw Insulator RND 610-00717, M6, 6mm

RS Stock No.: 492-034Brand: RNDManufacturers Part No.: RND 610-00717
View all in Screw Insulators

Technical Document

Specifications

Brand

RND

For Screw Size

M6

Inside Diameter

6.1mm

Body Outside Diameter

8mm

Body Length

6mm

Flange Diameter

12.2mm

Material

Polyamide

Country of Origin

United States

You may be interested in
RS PRO Nylon Screw Insulator, M6, 6mm
€ 23.721 Bag of 50 (Exc. Vat)

P.O.A.

RND Polyamide Screw Insulator RND 610-00717, M6, 6mm

P.O.A.

RND Polyamide Screw Insulator RND 610-00717, M6, 6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Nylon Screw Insulator, M6, 6mm
€ 23.721 Bag of 50 (Exc. Vat)

Technical Document

Specifications

Brand

RND

For Screw Size

M6

Inside Diameter

6.1mm

Body Outside Diameter

8mm

Body Length

6mm

Flange Diameter

12.2mm

Material

Polyamide

Country of Origin

United States

You may be interested in
RS PRO Nylon Screw Insulator, M6, 6mm
€ 23.721 Bag of 50 (Exc. Vat)