Hazardous Product

RND Pot Magnet 20mm Ferrite

RS Stock No.: 490-335Brand: RNDManufacturers Part No.: RND 610-00901
View all in Magnets

Technical Document

Specifications

Brand

RND

Magnet Type

Pot

Width/Diameter

20mm

Thickness

6mm

Material

Ferrite

Country of Origin

China

You may be interested in
RS PRO Magnet 25mm, 3kg Pull
€ 11.841 Box of 2 (Exc. Vat)

P.O.A.

RND Pot Magnet 20mm Ferrite

P.O.A.

RND Pot Magnet 20mm Ferrite

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Magnet 25mm, 3kg Pull
€ 11.841 Box of 2 (Exc. Vat)

Technical Document

Specifications

Brand

RND

Magnet Type

Pot

Width/Diameter

20mm

Thickness

6mm

Material

Ferrite

Country of Origin

China

You may be interested in
RS PRO Magnet 25mm, 3kg Pull
€ 11.841 Box of 2 (Exc. Vat)