E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

25L Aluminium, Polypropylene Blue Bucket With Handle

RS Stock No.: 276-9582Brand: Robert ScottManufacturers Part No.: 101365/B
brand-logo
View all in Buckets

Technical Document

Specifications

Capacity

25L

Material

Aluminium, Polypropylene

Colour

Blue

Bucket Type

Bucket

Handle

Yes

Country of Origin

China

You may be interested in
20L Plastic Blue Mop Bucket With Handle
€ 156.34Each (Exc. Vat)
Stock information temporarily unavailable.

€ 144.72

€ 144.72 Each (Exc. Vat)

€ 179.45

€ 179.45 Each (inc. VAT)

25L Aluminium, Polypropylene Blue Bucket With Handle

€ 144.72

€ 144.72 Each (Exc. Vat)

€ 179.45

€ 179.45 Each (inc. VAT)

25L Aluminium, Polypropylene Blue Bucket With Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
20L Plastic Blue Mop Bucket With Handle
€ 156.34Each (Exc. Vat)

Technical Document

Specifications

Capacity

25L

Material

Aluminium, Polypropylene

Colour

Blue

Bucket Type

Bucket

Handle

Yes

Country of Origin

China

You may be interested in
20L Plastic Blue Mop Bucket With Handle
€ 156.34Each (Exc. Vat)