Robert Scott Green Aluminium Handle, 1.37m, for use with Exel Socket

RS Stock No.: 276-9642Brand: Robert ScottManufacturers Part No.: 103171/G
brand-logo
View all in Broom Handles & Mop Handles

Technical Document

Specifications

Colour

Green

Length

1.37m

Material

Aluminium

Telescopic

No

Handle Type

Exel Push Fit

For Use With

Exel Socket

Country of Origin

China

€ 10.83

€ 10.83 Each (Exc. Vat)

€ 13.43

€ 13.43 Each (inc. VAT)

Robert Scott Green Aluminium Handle, 1.37m, for use with Exel Socket

€ 10.83

€ 10.83 Each (Exc. Vat)

€ 13.43

€ 13.43 Each (inc. VAT)

Robert Scott Green Aluminium Handle, 1.37m, for use with Exel Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Colour

Green

Length

1.37m

Material

Aluminium

Telescopic

No

Handle Type

Exel Push Fit

For Use With

Exel Socket

Country of Origin

China