E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Robin-Amprobe KMP7010 Earth Tester, 4kΩ CAT III 400 V

RS Stock No.: 794-3115Brand: Robin-AmprobeManufacturers Part No.: KMP7010
brand-logo
View all in Earth Testers

Technical Document

Specifications

Absolute Maximum Resistance Measurement

4kΩ

Best Accuracy

±2 %

Display Type

LCD

Measurement Type

Earth Resistance

Safety Category

CAT III 400 V

Battery Type

AA

Power Source

Battery

Weight

500g

Height

71mm

Includes

Auxiliary Ground Rods, Strap & Carrying Case, Test Lead set Batteries ( 6 x AA), Test Lead Set for 3 Point Test, Users Manual

Length

160mm

Maximum Operating Temperature

+40°C

Width

101mm

Minimum Operating Temperature

+5°C

Model Number p

KMP7010

Safety Category Level

CAT III

Safety Category Voltage

400V

Country of Origin

China

Product details

KMP7010 Earth Resistance Tester

The KMP7010 Ground Resistance Tester is used for evaluating whether grounding systems are functioning correctly in order to ensure that grounding is correctly implemented and diverts electrical current away safely. Earth resistance measurements are carried out over three ranges: 0 to 40Ω, 0 to 400Ω and 0 to 4000Ω. Voltage measurements are carried out between a range of 0 to 400V AC.

Measures earth ground resistance - 3 point (fall of potential) or 2 point tests
Voltage measurement prevents false measurements
Test leads, auxiliary electrodes are included for a complete instrument
Data hold
Large, backlit display
Built-in memory to store 20 measurements
Low battery indication
Safety CAT III 400V

Supplied with

Test lead set for 3 point test , auxiliary ground rods, test lead set for 2 point test, batteries (6 x AA), users manual, strap and carrying case.

You may be interested in
RS PRO IET1700 Earth Tester, 4kΩ
€ 485.93Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Robin-Amprobe KMP7010 Earth Tester, 4kΩ CAT III 400 V

P.O.A.

Robin-Amprobe KMP7010 Earth Tester, 4kΩ CAT III 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO IET1700 Earth Tester, 4kΩ
€ 485.93Each (Exc. Vat)

Technical Document

Specifications

Absolute Maximum Resistance Measurement

4kΩ

Best Accuracy

±2 %

Display Type

LCD

Measurement Type

Earth Resistance

Safety Category

CAT III 400 V

Battery Type

AA

Power Source

Battery

Weight

500g

Height

71mm

Includes

Auxiliary Ground Rods, Strap & Carrying Case, Test Lead set Batteries ( 6 x AA), Test Lead Set for 3 Point Test, Users Manual

Length

160mm

Maximum Operating Temperature

+40°C

Width

101mm

Minimum Operating Temperature

+5°C

Model Number p

KMP7010

Safety Category Level

CAT III

Safety Category Voltage

400V

Country of Origin

China

Product details

KMP7010 Earth Resistance Tester

The KMP7010 Ground Resistance Tester is used for evaluating whether grounding systems are functioning correctly in order to ensure that grounding is correctly implemented and diverts electrical current away safely. Earth resistance measurements are carried out over three ranges: 0 to 40Ω, 0 to 400Ω and 0 to 4000Ω. Voltage measurements are carried out between a range of 0 to 400V AC.

Measures earth ground resistance - 3 point (fall of potential) or 2 point tests
Voltage measurement prevents false measurements
Test leads, auxiliary electrodes are included for a complete instrument
Data hold
Large, backlit display
Built-in memory to store 20 measurements
Low battery indication
Safety CAT III 400V

Supplied with

Test lead set for 3 point test , auxiliary ground rods, test lead set for 2 point test, batteries (6 x AA), users manual, strap and carrying case.

You may be interested in
RS PRO IET1700 Earth Tester, 4kΩ
€ 485.93Each (Exc. Vat)