ROCA Stainless Steel Carry Handle

RS Stock No.: 666-7678Brand: ROCA
View all in Carrying Handles

Technical Document

Specifications

Brand

ROCA

Flush Mount

Yes

Fold Down

Yes

Spring Loaded

Yes

Material

Stainless Steel

Dimensions

60 x 75mm

Height

75mm

Width

60mm

Handle Colour

Silver

Handle Material

Stainless Steel

Handle Type

Fold Down

Country of Origin

Taiwan, Province Of China

Product details

Flush Spring Loaded

Manufactured from grade 304 stainless steel
Electro-polished finish
Spring loaded handle lies flat when not in use

Overall size 60 x 75 mm, fixing centres 60 x 43 mm

You may be interested in
S/steel panel lifthandle,75Wx58Hmm plate
P.O.A.Each (In a Pack of 2) (Exc. Vat)

€ 22.66

€ 22.66 1 Pack of 2 (Exc. Vat)

€ 28.10

€ 28.10 1 Pack of 2 (inc. VAT)

ROCA Stainless Steel Carry Handle

€ 22.66

€ 22.66 1 Pack of 2 (Exc. Vat)

€ 28.10

€ 28.10 1 Pack of 2 (inc. VAT)

ROCA Stainless Steel Carry Handle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 22.66
5 - 9€ 21.87
10 - 29€ 20.99
30+€ 19.92
You may be interested in
S/steel panel lifthandle,75Wx58Hmm plate
P.O.A.Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

ROCA

Flush Mount

Yes

Fold Down

Yes

Spring Loaded

Yes

Material

Stainless Steel

Dimensions

60 x 75mm

Height

75mm

Width

60mm

Handle Colour

Silver

Handle Material

Stainless Steel

Handle Type

Fold Down

Country of Origin

Taiwan, Province Of China

Product details

Flush Spring Loaded

Manufactured from grade 304 stainless steel
Electro-polished finish
Spring loaded handle lies flat when not in use

Overall size 60 x 75 mm, fixing centres 60 x 43 mm

You may be interested in
S/steel panel lifthandle,75Wx58Hmm plate
P.O.A.Each (In a Pack of 2) (Exc. Vat)