Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Rockfall Black Steel Toe Capped Men's Safety Boots, UK 8, EU 42

RS Stock No.: 790-3993Brand: Rockfall
brand-logo
View all in Safety Boots

Technical Document

Specifications

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Oil, Water

Additional Safety Features

WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Stainless Steel

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

China

Product details

Black S3 Chukka Safety Boot

S3 Chukka Safety Boot
Durable water repellent buffalo leather
Dual Density PU SRC Outsole
Anti-Static Properties
Internal Steel Toecap, Stainless-steel Midsole
EVA Anti Fatigue Footbed

Standards

EN ISO 20345:2011 S3 SRC

Stock information temporarily unavailable.

P.O.A.

Rockfall Black Steel Toe Capped Men's Safety Boots, UK 8, EU 42

P.O.A.

Rockfall Black Steel Toe Capped Men's Safety Boots, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Oil, Water

Additional Safety Features

WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Stainless Steel

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

China

Product details

Black S3 Chukka Safety Boot

S3 Chukka Safety Boot
Durable water repellent buffalo leather
Dual Density PU SRC Outsole
Anti-Static Properties
Internal Steel Toecap, Stainless-steel Midsole
EVA Anti Fatigue Footbed

Standards

EN ISO 20345:2011 S3 SRC