Rockfall Honey Steel Toe Capped Men's Ankle Safety Boots, UK 7, EU 41

RS Stock No.: 739-7840Brand: Rockfall
brand-logo
View all in Safety Boots

Technical Document

Specifications

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Heat, Penetration, Water

Additional Safety Features

WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Upper Material

Leather

Slip Resistance Rating

SRA

Country of Origin

China

Product details

Orlando Steel Toe Safety Boot - Honey

S3: safety basic, anti static, water resistant upper
Heel energy absorption
Penetration resistant midsole
Honey Premium Nubuck upper
Breathable Mesh lining
Steel toe cap, level of protection 200 Joules
Steel Anti-penetration Midsole
Rubber heat resistant outsole to 300° C

Standards

EN ISO 20345 S3

€ 98.38

€ 98.38 1 Pair (Exc. Vat)

€ 121.99

€ 121.99 1 Pair (inc. VAT)

Rockfall Honey Steel Toe Capped Men's Ankle Safety Boots, UK 7, EU 41

€ 98.38

€ 98.38 1 Pair (Exc. Vat)

€ 121.99

€ 121.99 1 Pair (inc. VAT)

Rockfall Honey Steel Toe Capped Men's Ankle Safety Boots, UK 7, EU 41

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Heat, Penetration, Water

Additional Safety Features

WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Upper Material

Leather

Slip Resistance Rating

SRA

Country of Origin

China

Product details

Orlando Steel Toe Safety Boot - Honey

S3: safety basic, anti static, water resistant upper
Heel energy absorption
Penetration resistant midsole
Honey Premium Nubuck upper
Breathable Mesh lining
Steel toe cap, level of protection 200 Joules
Steel Anti-penetration Midsole
Rubber heat resistant outsole to 300° C

Standards

EN ISO 20345 S3