Rocol Steamseal Pipe & Thread Sealant Liquid for Jointing 400 g Can

RS Stock No.: 794-2822Brand: RocolManufacturers Part No.: 30042
brand-logo
View all in Pipe Sealants

Technical Document

Specifications

Brand

Rocol

Application

Jointing

Colour

Grey

Maximum Operating Temperature

+600°C

Strength

High

Minimum Operating Temperature

-20°C

Package Size

400 g

Product Form

Liquid

Trade Name

STEAMSEAL

Package Type

Can

Cure Time

24 h

Operating Temperature Range

-20 → +600 °C

Country of Origin

United Kingdom

Product details

Foliac graphite Steamseal

ROCOL STEAMSEAL is a high pressure, setting pipe sealant for metallic threaded and flanged joints.

ROCOL® STEAMSEAL is a FOLIAC graphite & manganese compound
High pressure pipe sealant for metallic threaded and flanged joints
Heavy duty industrial black pipe jointing compound
Efficient sealing to 193 bar (2800 psi)
High & low pressure steam, water an air
Temperature range of -20 → 600 °C

P.O.A.

Rocol Steamseal Pipe & Thread Sealant Liquid for Jointing 400 g Can

P.O.A.

Rocol Steamseal Pipe & Thread Sealant Liquid for Jointing 400 g Can

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Rocol

Application

Jointing

Colour

Grey

Maximum Operating Temperature

+600°C

Strength

High

Minimum Operating Temperature

-20°C

Package Size

400 g

Product Form

Liquid

Trade Name

STEAMSEAL

Package Type

Can

Cure Time

24 h

Operating Temperature Range

-20 → +600 °C

Country of Origin

United Kingdom

Product details

Foliac graphite Steamseal

ROCOL STEAMSEAL is a high pressure, setting pipe sealant for metallic threaded and flanged joints.

ROCOL® STEAMSEAL is a FOLIAC graphite & manganese compound
High pressure pipe sealant for metallic threaded and flanged joints
Heavy duty industrial black pipe jointing compound
Efficient sealing to 193 bar (2800 psi)
High & low pressure steam, water an air
Temperature range of -20 → 600 °C