Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Rocol Perfluoropolyether Grease 100 g

RS Stock No.: 197-5551Brand: RocolManufacturers Part No.: 39081
brand-logo
View all in Greases

Technical Document

Specifications

Brand

Rocol

Grease Type

Perfluoropolyether

Product Form

Paste

Package Type

Tube

Package Size

100 g

NGLI Grade

1/2

Colour

Grey

Viscosity

250cSt

Maximum Operating Temperature

+220°C

Minimum Operating Temperature

-40°C

Product details

Fomblin YNX

Fomblin greases are high technology lubricants. The greases are per fluoro-polyether (PFPE) based oils which are non-toxic, inert, retain their physical properties under both high and low vacuum and are stable in contact with all acids, alkalis and halogens.

Designed for use with oxygen and air at high pressure
Smooth grey paste thickened with talc
Good wear resistance, ideal for static applications, e.g. valves, valve stems, seals etc
Oxygen pressure resistance 220 bar at 200°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rocol Perfluoropolyether Grease 100 g

P.O.A.

Rocol Perfluoropolyether Grease 100 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rocol

Grease Type

Perfluoropolyether

Product Form

Paste

Package Type

Tube

Package Size

100 g

NGLI Grade

1/2

Colour

Grey

Viscosity

250cSt

Maximum Operating Temperature

+220°C

Minimum Operating Temperature

-40°C

Product details

Fomblin YNX

Fomblin greases are high technology lubricants. The greases are per fluoro-polyether (PFPE) based oils which are non-toxic, inert, retain their physical properties under both high and low vacuum and are stable in contact with all acids, alkalis and halogens.

Designed for use with oxygen and air at high pressure
Smooth grey paste thickened with talc
Good wear resistance, ideal for static applications, e.g. valves, valve stems, seals etc
Oxygen pressure resistance 220 bar at 200°C

You may be interested in