Rohde & Schwarz Oscilloscope Software for Use with HMC8015 Power Analyser

RS Stock No.: 144-8203Brand: Rohde & SchwarzManufacturers Part No.: HVC152Distrelec Article No.: 30099265
brand-logo
View all in Oscilloscope Software

Technical Document

Specifications

Accessory Type

Advanced Input/Output

For Use With

HMC8015 Power Analyser

Country of Origin

Germany

Product details

R&S Power Analyser Software HVC151, HVC152, HVC153

Advanced Analysis option HOC151 - RS 144-8202

The advanced analysis option complements the base unit's measurands by also displaying peak values for voltage, current and power. These are acquired seamlessly at the full sampling rate of 500 ksample/s.

• Spectrum Analyzer Harmonics as bar chart or table view
• Voltage, current and power display of an input signal period over time
• Graphically display of switch‑on behavior
• Peak-Hold function

Advanced-I/O option HOC152 - RS 144-8203

A current‑proportional voltage of 100 mV, 1 V or 4 V (full‑scale amplitude) can be applied to the sensor input (4 mm safety connectors) in order to significantly expand the power measurement range. Current probes, current transformers and shunts can be connected to the input. The gradient (e.g. mV/A) can be set individually.

Activation of the sensor input function for current probe or shunt
Limit testing with PASS/FAIL indication 2) for up to 6 limits selectable from 14 measurands (e.g. U, I, P, S, Q, F)

Compliance Test option HOC153 - RS 144-8204

This option includes wizards for the IEC 62301 (standby), EN 50564 (extended standby) and EN 61000-3-2 (harmonic current for EMC, CE approval) standards, making it possible to carry out autonomous measurements without PC. The results are displayed in a table on the screen and can be saved to a USB flash drive in HTML format.

Compliance test for key standby and harmonic standards:
IEC 62301 (Standby-Norm)
EN50564 (Extended standby standard)
EN 61000-3-2 (Harmonic Current for EMC, CE Approval)

€ 906.19

€ 906.19 Each (Exc. Vat)

€ 1,123.68

€ 1,123.68 Each (inc. VAT)

Rohde & Schwarz Oscilloscope Software for Use with HMC8015 Power Analyser

€ 906.19

€ 906.19 Each (Exc. Vat)

€ 1,123.68

€ 1,123.68 Each (inc. VAT)

Rohde & Schwarz Oscilloscope Software for Use with HMC8015 Power Analyser

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

Advanced Input/Output

For Use With

HMC8015 Power Analyser

Country of Origin

Germany

Product details

R&S Power Analyser Software HVC151, HVC152, HVC153

Advanced Analysis option HOC151 - RS 144-8202

The advanced analysis option complements the base unit's measurands by also displaying peak values for voltage, current and power. These are acquired seamlessly at the full sampling rate of 500 ksample/s.

• Spectrum Analyzer Harmonics as bar chart or table view
• Voltage, current and power display of an input signal period over time
• Graphically display of switch‑on behavior
• Peak-Hold function

Advanced-I/O option HOC152 - RS 144-8203

A current‑proportional voltage of 100 mV, 1 V or 4 V (full‑scale amplitude) can be applied to the sensor input (4 mm safety connectors) in order to significantly expand the power measurement range. Current probes, current transformers and shunts can be connected to the input. The gradient (e.g. mV/A) can be set individually.

Activation of the sensor input function for current probe or shunt
Limit testing with PASS/FAIL indication 2) for up to 6 limits selectable from 14 measurands (e.g. U, I, P, S, Q, F)

Compliance Test option HOC153 - RS 144-8204

This option includes wizards for the IEC 62301 (standby), EN 50564 (extended standby) and EN 61000-3-2 (harmonic current for EMC, CE approval) standards, making it possible to carry out autonomous measurements without PC. The results are displayed in a table on the screen and can be saved to a USB flash drive in HTML format.

Compliance test for key standby and harmonic standards:
IEC 62301 (Standby-Norm)
EN50564 (Extended standby standard)
EN 61000-3-2 (Harmonic Current for EMC, CE Approval)