Technical Document
Specifications
Brand
ROHMTransistor Type
NPN
Maximum DC Collector Current
150 A
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-416FL
Mounting Type
Surface Mount
Minimum DC Current Gain
120
Pin Count
3
Number of Elements per Chip
1
€ 150.00
€ 0.05 Each (On a Reel of 3000) (Exc. Vat)
€ 186.00
€ 0.062 Each (On a Reel of 3000) (inc. VAT)
3000
€ 150.00
€ 0.05 Each (On a Reel of 3000) (Exc. Vat)
€ 186.00
€ 0.062 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ROHMTransistor Type
NPN
Maximum DC Collector Current
150 A
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-416FL
Mounting Type
Surface Mount
Minimum DC Current Gain
120
Pin Count
3
Number of Elements per Chip
1