ROHM BA033CC0T, LDO Regulator, 1A, 3.3 V 3-Pin, TO-220FP

RS Stock No.: 124-6446PBrand: ROHMManufacturers Part No.: BA033CC0T
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

ROHM

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

100 mV

Load Regulation

150 mV

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220FP

Pin Count

3

Output Type

Fixed

Dimensions

10 x 4.5 x 17mm

Minimum Input Voltage

4 V

Maximum Operating Temperature

+125 °C

Height

17mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

25 V

Length

10mm

Width

4.5mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 50.25

€ 2.01 Each (Supplied in a Tube) (Exc. Vat)

€ 62.31

€ 2.492 Each (Supplied in a Tube) (inc. VAT)

ROHM BA033CC0T, LDO Regulator, 1A, 3.3 V 3-Pin, TO-220FP
Select packaging type

€ 50.25

€ 2.01 Each (Supplied in a Tube) (Exc. Vat)

€ 62.31

€ 2.492 Each (Supplied in a Tube) (inc. VAT)

ROHM BA033CC0T, LDO Regulator, 1A, 3.3 V 3-Pin, TO-220FP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
25 - 45€ 2.01€ 10.05
50 - 120€ 1.93€ 9.65
125 - 245€ 1.88€ 9.40
250+€ 1.70€ 8.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

100 mV

Load Regulation

150 mV

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220FP

Pin Count

3

Output Type

Fixed

Dimensions

10 x 4.5 x 17mm

Minimum Input Voltage

4 V

Maximum Operating Temperature

+125 °C

Height

17mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

25 V

Length

10mm

Width

4.5mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more