E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ROHM BD933N1WG-CTR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 5 V

RS Stock No.: 255-7692Brand: ROHMManufacturers Part No.: BD933N1WG-CTR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

ROHM

Regulator Function

Buck Regulator

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.05 %/V

Accuracy

±2.0%

Load Regulation

0.1 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.85

€ 0.97 Each (In a Pack of 5) (Exc. Vat)

€ 6.01

€ 1.203 Each (In a Pack of 5) (inc. VAT)

ROHM BD933N1WG-CTR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 5 V
Select packaging type

€ 4.85

€ 0.97 Each (In a Pack of 5) (Exc. Vat)

€ 6.01

€ 1.203 Each (In a Pack of 5) (inc. VAT)

ROHM BD933N1WG-CTR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 5 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 0.97€ 4.85
50 - 95€ 0.84€ 4.20
100 - 245€ 0.65€ 3.25
250 - 995€ 0.65€ 3.25
1000+€ 0.57€ 2.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Regulator Function

Buck Regulator

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.05 %/V

Accuracy

±2.0%

Load Regulation

0.1 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more