E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BH1749NUC-E2 ROHM, Colour Sensor, Ambient Light 8-Pin WSON

RS Stock No.: 178-5754Brand: ROHMManufacturers Part No.: BH1749NUC-E2
brand-logo
View all in Colour & Light Sensor ICs

Technical Document

Specifications

Brand

ROHM

Sensor Type

Ambient Light

Mounting Type

Surface Mount

Package Type

WSON

Pin Count

8

Dimensions

2.1 x 2 x 0.58mm

Height

0.58mm

Length

2.1mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

2mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.3 V

Technology

Digital

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16.70

€ 3.34 Each (In a Pack of 5) (Exc. Vat)

€ 20.71

€ 4.142 Each (In a Pack of 5) (inc. VAT)

BH1749NUC-E2 ROHM, Colour Sensor, Ambient Light 8-Pin WSON

€ 16.70

€ 3.34 Each (In a Pack of 5) (Exc. Vat)

€ 20.71

€ 4.142 Each (In a Pack of 5) (inc. VAT)

BH1749NUC-E2 ROHM, Colour Sensor, Ambient Light 8-Pin WSON
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Sensor Type

Ambient Light

Mounting Type

Surface Mount

Package Type

WSON

Pin Count

8

Dimensions

2.1 x 2 x 0.58mm

Height

0.58mm

Length

2.1mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

2mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.3 V

Technology

Digital

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more