E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ROHM BR24H16FJ-5ACE2, 16kbit Serial EEPROM Memory 8-Pin SOP-J8 I2C

RS Stock No.: 260-6091Brand: ROHMManufacturers Part No.: BR24H16FJ-5ACE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

16kbit

Interface Type

I2C

Package Type

SOP-J8

Mounting Type

Surface Mount

Pin Count

8

Stock information temporarily unavailable.

€ 1,500.00

€ 0.60 Each (On a Reel of 2500) (Exc. Vat)

€ 1,860.00

€ 0.744 Each (On a Reel of 2500) (inc. VAT)

ROHM BR24H16FJ-5ACE2, 16kbit Serial EEPROM Memory 8-Pin SOP-J8 I2C

€ 1,500.00

€ 0.60 Each (On a Reel of 2500) (Exc. Vat)

€ 1,860.00

€ 0.744 Each (On a Reel of 2500) (inc. VAT)

ROHM BR24H16FJ-5ACE2, 16kbit Serial EEPROM Memory 8-Pin SOP-J8 I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROHM

Memory Size

16kbit

Interface Type

I2C

Package Type

SOP-J8

Mounting Type

Surface Mount

Pin Count

8