ROHM BR25H040F-5ACE2, 4kbit EEPROM Memory 8-Pin SOP-J8 SPI

RS Stock No.: 264-350Brand: ROHMManufacturers Part No.: BR25H040F-5ACE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

4kbit

Interface Type

SPI

Package Type

SOP-J8

Mounting Type

SMD

Pin Count

8

Stock information temporarily unavailable.

€ 15.75

€ 0.63 Each (Supplied as a Tape) (Exc. Vat)

€ 19.53

€ 0.781 Each (Supplied as a Tape) (inc. VAT)

ROHM BR25H040F-5ACE2, 4kbit EEPROM Memory 8-Pin SOP-J8 SPI
Select packaging type

€ 15.75

€ 0.63 Each (Supplied as a Tape) (Exc. Vat)

€ 19.53

€ 0.781 Each (Supplied as a Tape) (inc. VAT)

ROHM BR25H040F-5ACE2, 4kbit EEPROM Memory 8-Pin SOP-J8 SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
25 - 75€ 0.63€ 15.75
100 - 225€ 0.60€ 15.00
250 - 475€ 0.57€ 14.25
500 - 975€ 0.52€ 13.00
1000+€ 0.52€ 13.00

Technical Document

Specifications

Brand

ROHM

Memory Size

4kbit

Interface Type

SPI

Package Type

SOP-J8

Mounting Type

SMD

Pin Count

8