Technical Document
Specifications
Brand
ROHMPower Switch Type
High Side
Power Switch Topology
High Side
Switch On Resistance
45mΩ
Number of Channels
1
Maximum Operating Supply Voltage
34 V
Maximum Operating Current
3.5mA
Number of Outputs
2
€ 2.45
€ 2.45 Each (Exc. Vat)
€ 3.04
€ 3.04 Each (inc. VAT)
Standard
1
€ 2.45
€ 2.45 Each (Exc. Vat)
€ 3.04
€ 3.04 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | € 2.45 |
50 - 99 | € 0.89 |
100 - 249 | € 0.89 |
250 - 999 | € 0.86 |
1000+ | € 0.86 |
Technical Document
Specifications
Brand
ROHMPower Switch Type
High Side
Power Switch Topology
High Side
Switch On Resistance
45mΩ
Number of Channels
1
Maximum Operating Supply Voltage
34 V
Maximum Operating Current
3.5mA
Number of Outputs
2