ROHM DTC114EETL NPN Transistor, 100 mA, 3-Pin SOT-416

RS Stock No.: 168-2063Brand: ROHMManufacturers Part No.: DTC114EETL
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Package Type

SOT-416

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Single

Maximum Operating Frequency

250 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1.7 x 0.9 x 0.7mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ROHM DTC114EETL NPN Digital Transistor, 100 mA, 3-Pin EMT
€ 0.198Each (In a Pack of 25) (Exc. Vat)

P.O.A.

Each (In a Pack of 200) (Exc. Vat)

ROHM DTC114EETL NPN Transistor, 100 mA, 3-Pin SOT-416
Select packaging type

P.O.A.

Each (In a Pack of 200) (Exc. Vat)

ROHM DTC114EETL NPN Transistor, 100 mA, 3-Pin SOT-416

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ROHM DTC114EETL NPN Digital Transistor, 100 mA, 3-Pin EMT
€ 0.198Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Package Type

SOT-416

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Single

Maximum Operating Frequency

250 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1.7 x 0.9 x 0.7mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ROHM DTC114EETL NPN Digital Transistor, 100 mA, 3-Pin EMT
€ 0.198Each (In a Pack of 25) (Exc. Vat)