Technical Document
Specifications
Brand
ROHMDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
650 nm
Character Width
8.3mm
Character Height
14.6mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
8mm
External Dimensions
12.5 x 8 x 19mm
External Height
19mm
External Width
12.5mm
Luminous Intensity
14 mcd
Colour Of Face
Black
Forward Voltage
2 V
Power Dissipation
520mW
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
Series
LA-601 B/L
Decimal Orientation
Right Side
Operating Temperature Range
-25 → +75°C
Forward Current
20mA
Country of Origin
China
Product details
7-Segment LED, LA601 Series, Rohm
7-segment LED display
With right-hand decimal points
Black-surface package
Lead-free construction
7-Sement Displays
€ 177.90
€ 5.93 Each (Supplied in a Bag) (Exc. Vat)
€ 220.60
€ 7.353 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
30
€ 177.90
€ 5.93 Each (Supplied in a Bag) (Exc. Vat)
€ 220.60
€ 7.353 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
30
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
30 - 72 | € 5.93 | € 17.79 |
75 - 147 | € 5.85 | € 17.55 |
150 - 297 | € 5.74 | € 17.22 |
300+ | € 5.66 | € 16.98 |
Technical Document
Specifications
Brand
ROHMDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
650 nm
Character Width
8.3mm
Character Height
14.6mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
8mm
External Dimensions
12.5 x 8 x 19mm
External Height
19mm
External Width
12.5mm
Luminous Intensity
14 mcd
Colour Of Face
Black
Forward Voltage
2 V
Power Dissipation
520mW
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
Series
LA-601 B/L
Decimal Orientation
Right Side
Operating Temperature Range
-25 → +75°C
Forward Current
20mA
Country of Origin
China
Product details
7-Segment LED, LA601 Series, Rohm
7-segment LED display
With right-hand decimal points
Black-surface package
Lead-free construction