E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ROHM 0Ω, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W - MCR006YZPJ000

RS Stock No.: 901-3336Brand: ROHMManufacturers Part No.: MCR006YZPJ000
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

ROHM

Resistance

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±5%

Power Rating

0.05W

Series

MCR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

0201 Format Resistor, ROHM MCR Series

The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 0Ω, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W
€ 0.037Each (On a Reel of 15000) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 200) (Exc. Vat)

ROHM 0Ω, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W - MCR006YZPJ000

P.O.A.

Each (In a Bag of 200) (Exc. Vat)

ROHM 0Ω, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W - MCR006YZPJ000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 0Ω, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W
€ 0.037Each (On a Reel of 15000) (Exc. Vat)

Technical Document

Specifications

Brand

ROHM

Resistance

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±5%

Power Rating

0.05W

Series

MCR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

0201 Format Resistor, ROHM MCR Series

The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 0Ω, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W
€ 0.037Each (On a Reel of 15000) (Exc. Vat)