ROHM, 32bit 32-bit Cortex, ML63Q2557 Microcontroller, 48MHz, 256 kB Flash, 64-Pin P-TQFP64-1010-0.50-ZK6

RS Stock No.: 687-347Brand: ROHMManufacturers Part No.: ML63Q2537-NNNTBZWBY
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

ROHM

Family Name

ML63Q2557

Package Type

P-TQFP64-1010-0.50-ZK6

Mounting Type

Surface Mount

Pin Count

64

Device Core

32-bit Cortex

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 24.32

€ 12.16 Each (Supplied as a Tape) (Exc. Vat)

€ 30.16

€ 15.078 Each (Supplied as a Tape) (inc. VAT)

ROHM, 32bit 32-bit Cortex, ML63Q2557 Microcontroller, 48MHz, 256 kB Flash, 64-Pin P-TQFP64-1010-0.50-ZK6
Select packaging type

€ 24.32

€ 12.16 Each (Supplied as a Tape) (Exc. Vat)

€ 30.16

€ 15.078 Each (Supplied as a Tape) (inc. VAT)

ROHM, 32bit 32-bit Cortex, ML63Q2557 Microcontroller, 48MHz, 256 kB Flash, 64-Pin P-TQFP64-1010-0.50-ZK6

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Family Name

ML63Q2557

Package Type

P-TQFP64-1010-0.50-ZK6

Mounting Type

Surface Mount

Pin Count

64

Device Core

32-bit Cortex

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more