Technical Document
Specifications
Brand
ROHMFamily Name
ML63Q2557
Package Type
P-TQFP64-1010-0.50-ZK6
Mounting Type
Surface Mount
Pin Count
64
Device Core
32-bit Cortex
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
Country of Origin
Thailand
€ 25.42
€ 12.71 Each (Supplied as a Tape) (Exc. Vat)
€ 31.52
€ 15.76 Each (Supplied as a Tape) (inc. VAT)
Standard
2
€ 25.42
€ 12.71 Each (Supplied as a Tape) (Exc. Vat)
€ 31.52
€ 15.76 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ROHMFamily Name
ML63Q2557
Package Type
P-TQFP64-1010-0.50-ZK6
Mounting Type
Surface Mount
Pin Count
64
Device Core
32-bit Cortex
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
Country of Origin
Thailand