ROHM N-Channel MOSFET, 7 A, 600 V, 3-Pin DPAK R6007END3TL1

RS Stock No.: 264-3778Brand: ROHMManufacturers Part No.: R6007END3TL1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

600 V

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Transistor Material

Si

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.90

€ 1.98 Each (In a Pack of 5) (Exc. Vat)

€ 12.28

€ 2.455 Each (In a Pack of 5) (inc. VAT)

ROHM N-Channel MOSFET, 7 A, 600 V, 3-Pin DPAK R6007END3TL1
Select packaging type

€ 9.90

€ 1.98 Each (In a Pack of 5) (Exc. Vat)

€ 12.28

€ 2.455 Each (In a Pack of 5) (inc. VAT)

ROHM N-Channel MOSFET, 7 A, 600 V, 3-Pin DPAK R6007END3TL1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 1.98€ 9.90
50 - 95€ 1.75€ 8.75
100 - 245€ 1.41€ 7.05
250 - 995€ 1.41€ 7.05
1000+€ 1.23€ 6.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

600 V

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Transistor Material

Si

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more