Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount, Through Hole
Package Type
PMDE
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
60V
Series
RB
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Diode Technology
Schottky Barrier
€ 8.50
€ 0.34 Each (In a Pack of 25) (Exc. Vat)
€ 10.54
€ 0.422 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 8.50
€ 0.34 Each (In a Pack of 25) (Exc. Vat)
€ 10.54
€ 0.422 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | € 0.34 | € 8.50 |
50 - 75 | € 0.31 | € 7.75 |
100 - 225 | € 0.29 | € 7.25 |
250 - 975 | € 0.29 | € 7.25 |
1000+ | € 0.18 | € 4.50 |
Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount, Through Hole
Package Type
PMDE
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
60V
Series
RB
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Diode Technology
Schottky Barrier