Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount, Through Hole
Package Type
PMDE
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
100V
Series
RB
Diode Configuration
Single
€ 5.75
€ 0.23 Each (In a Pack of 25) (Exc. Vat)
€ 7.13
€ 0.285 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 5.75
€ 0.23 Each (In a Pack of 25) (Exc. Vat)
€ 7.13
€ 0.285 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount, Through Hole
Package Type
PMDE
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
100V
Series
RB
Diode Configuration
Single