ROHM 100V 700mA, Dual Schottky Rectifier & Schottky Diode, 2-Pin TUMD2M RB588VYM100FHTR

RS Stock No.: 687-417Brand: ROHMManufacturers Part No.: RB588VYM100FHTR
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TUMD2M

Maximum Continuous Forward Current

700mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Series

RB588VYM

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

2

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied as a Tape) (Exc. Vat)

ROHM 100V 700mA, Dual Schottky Rectifier & Schottky Diode, 2-Pin TUMD2M RB588VYM100FHTR

P.O.A.

Each (Supplied as a Tape) (Exc. Vat)

ROHM 100V 700mA, Dual Schottky Rectifier & Schottky Diode, 2-Pin TUMD2M RB588VYM100FHTR

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TUMD2M

Maximum Continuous Forward Current

700mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Series

RB588VYM

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

2

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more