Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Maximum Forward Current
3A
Mounting Type
Surface Mount
Number of Elements per Chip
2
Maximum Reverse Voltage
600V
Package Type
SMBP
Diode Technology
Silicon Diode
Pin Count
2
Country of Origin
Japan
€ 1.26
€ 0.63 Each (Supplied as a Tape) (Exc. Vat)
€ 1.56
€ 0.781 Each (Supplied as a Tape) (inc. VAT)
Standard
2
€ 1.26
€ 0.63 Each (Supplied as a Tape) (Exc. Vat)
€ 1.56
€ 0.781 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
quantity | Unit price | Per Tape |
---|---|---|
2 - 48 | € 0.63 | € 1.26 |
50 - 198 | € 0.55 | € 1.10 |
200 - 998 | € 0.39 | € 0.78 |
1000+ | € 0.29 | € 0.58 |
Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Maximum Forward Current
3A
Mounting Type
Surface Mount
Number of Elements per Chip
2
Maximum Reverse Voltage
600V
Package Type
SMBP
Diode Technology
Silicon Diode
Pin Count
2
Country of Origin
Japan