E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ROHM RGT8BM65DGTL1 Single IGBT, 12 A 650 V, 3-Pin TO-252GE, Surface Mount

RS Stock No.: 265-325PBrand: ROHMManufacturers Part No.: RGT8BM65DGTL1
brand-logo
View all in IGBTs

Technical Document

Specifications

Brand

ROHM

Maximum Continuous Collector Current

12 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

62 W

Number of Transistors

1

Package Type

TO-252GE

Configuration

Single

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

ROHM RGT8BM65DGTL1 Single IGBT, 12 A 650 V, 3-Pin TO-252GE, Surface Mount
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

ROHM RGT8BM65DGTL1 Single IGBT, 12 A 650 V, 3-Pin TO-252GE, Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Maximum Continuous Collector Current

12 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

62 W

Number of Transistors

1

Package Type

TO-252GE

Configuration

Single

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more