E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ROHM Dual Dual N-Channel MOSFET, 2.5 A, 100 V, 8-Pin SOP8 SH8KE5TB1

RS Stock No.: 331-693Brand: ROHMManufacturers Part No.: SH8KE5TB1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

ROHM

Channel Type

Dual N

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

100 V

Series

SH8KE5

Package Type

SOP8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.00

€ 0.60 Each (Supplied as a Tape) (Exc. Vat)

€ 7.44

€ 0.744 Each (Supplied as a Tape) (inc. VAT)

ROHM Dual Dual N-Channel MOSFET, 2.5 A, 100 V, 8-Pin SOP8 SH8KE5TB1

€ 6.00

€ 0.60 Each (Supplied as a Tape) (Exc. Vat)

€ 7.44

€ 0.744 Each (Supplied as a Tape) (inc. VAT)

ROHM Dual Dual N-Channel MOSFET, 2.5 A, 100 V, 8-Pin SOP8 SH8KE5TB1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90€ 0.60€ 6.00
100 - 240€ 0.57€ 5.70
250 - 490€ 0.55€ 5.50
500 - 990€ 0.50€ 5.00
1000+€ 0.50€ 5.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Channel Type

Dual N

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

100 V

Series

SH8KE5

Package Type

SOP8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more