E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ROHM1.8 V Yellow LED 1608 (0603) SMD, SML-311YTT86

RS Stock No.: 700-7941Brand: ROHMManufacturers Part No.: SML-311YTT86
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

ROHM

LED Colours

Yellow

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

2.5 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

587 nm

Dimensions

1.6 x 0.8 x 0.8mm

Lens Colour

Clear

Product details

ROHM Chip LED SML-31 Series LEDs

The SML-31 Chip LEDs, from ROHM Semiconductor, are in the 1608 package. The SML-31 LEDs are available in a range of colour variations and diverse luminous intensity types.

1.6 x 0.8 mm

Visible Light LEDs, ROHM Semiconductor

You may be interested in
ROHM2.2 V Yellow LED 1608 (0603)  SMD, SML-D12Y8WT86
€ 0.322Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

ROHM1.8 V Yellow LED 1608 (0603) SMD, SML-311YTT86
Select packaging type

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

ROHM1.8 V Yellow LED 1608 (0603) SMD, SML-311YTT86
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ROHM2.2 V Yellow LED 1608 (0603)  SMD, SML-D12Y8WT86
€ 0.322Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

ROHM

LED Colours

Yellow

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

2.5 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

587 nm

Dimensions

1.6 x 0.8 x 0.8mm

Lens Colour

Clear

Product details

ROHM Chip LED SML-31 Series LEDs

The SML-31 Chip LEDs, from ROHM Semiconductor, are in the 1608 package. The SML-31 LEDs are available in a range of colour variations and diverse luminous intensity types.

1.6 x 0.8 mm

Visible Light LEDs, ROHM Semiconductor

You may be interested in
ROHM2.2 V Yellow LED 1608 (0603)  SMD, SML-D12Y8WT86
€ 0.322Each (In a Pack of 10) (Exc. Vat)