Technical Document
Specifications
Brand
ROHMLED Colours
Blue
Package Type
PLCC 2
Mounting Type
Surface Mount
Forward Voltage
2.8 → 3.8 V
Series
SML
Stock information temporarily unavailable.
€ 6.80
€ 0.68 Each (Supplied as a Tape) (Exc. Vat)
€ 8.43
€ 0.843 Each (Supplied as a Tape) (inc. VAT)
ROHM2.8 → 3.8 V Blue LED PLCC 2 SMD, SML SMLZ24BN3TT86C
Select packaging type
Standard
10
€ 6.80
€ 0.68 Each (Supplied as a Tape) (Exc. Vat)
€ 8.43
€ 0.843 Each (Supplied as a Tape) (inc. VAT)
ROHM2.8 → 3.8 V Blue LED PLCC 2 SMD, SML SMLZ24BN3TT86C
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | € 0.68 | € 6.80 |
100 - 240 | € 0.65 | € 6.50 |
250 - 490 | € 0.63 | € 6.30 |
500 - 990 | € 0.57 | € 5.70 |
1000+ | € 0.55 | € 5.50 |
Technical Document
Specifications
Brand
ROHMLED Colours
Blue
Package Type
PLCC 2
Mounting Type
Surface Mount
Forward Voltage
2.8 → 3.8 V
Series
SML