Technical Document
Specifications
Brand
ROHMDiode Configuration
Isolated
Nominal Zener Voltage
120V
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323FL
Zener Type
Voltage Regulator
Pin Count
2
€ 390.00
€ 0.13 Each (On a Reel of 3000) (Exc. Vat)
€ 483.60
€ 0.161 Each (On a Reel of 3000) (inc. VAT)
3000
€ 390.00
€ 0.13 Each (On a Reel of 3000) (Exc. Vat)
€ 483.60
€ 0.161 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMDiode Configuration
Isolated
Nominal Zener Voltage
120V
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323FL
Zener Type
Voltage Regulator
Pin Count
2