E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ROHM, 2.9V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323F

RS Stock No.: 216-0010Brand: ROHMManufacturers Part No.: UDZVFHTE-172.7B
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Isolated

Nominal Zener Voltage

2.9V

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323F

Zener Type

Voltage Regulator

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.00

€ 0.10 Each (In a Pack of 50) (Exc. Vat)

€ 6.20

€ 0.124 Each (In a Pack of 50) (inc. VAT)

ROHM, 2.9V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323F
Select packaging type

€ 5.00

€ 0.10 Each (In a Pack of 50) (Exc. Vat)

€ 6.20

€ 0.124 Each (In a Pack of 50) (inc. VAT)

ROHM, 2.9V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50€ 0.10€ 5.00
100 - 200€ 0.05€ 2.50
250 - 450€ 0.05€ 2.50
500 - 950€ 0.05€ 2.50
1000+€ 0.05€ 2.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Isolated

Nominal Zener Voltage

2.9V

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323F

Zener Type

Voltage Regulator

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more