Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ROLEC Star Case Series Grey Plastic Enclosure, IP66, Grey Lid, 140 x 110 x 60mm

RS Stock No.: 819-4065Brand: ROLECManufacturers Part No.: 230.110.000
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

ROLEC

Body Material

Plastic

External Length

140 mm

External Height

60 mm

External Width

110 mm

External Dimensions

140 x 110 x 60mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Star Case

Number of Knockouts

1

Weight

232g

Country of Origin

Germany

Product details

starCASE IP66 Enclosure

StarCASE is a multipurpose range of plastic enclosures. These ergonomic enclosures are perfectly suitable for modern industrial electronics. The enclosures can be mounted on a wall, bulkhead, ceiling or machine. The enclosures can also be mounted without opening the lid which means your electronics remain protected at all times. Screw bosses are provided inside for fitting circuit boards and mounting plates.

Features and Benefits

• Integrated recess for membrane keypads or front plates
• Integrated lid support, polypropylene (PP)
• Full protective insulation in accordance with VDE 0100
• Flame-retardant

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

Application Information

starCASE enclosure housings are perfectly suitable for modern industrial electronics.

FAQ’s

Can the box be used outside?
• Yes, starCASE Enclosures have an IP65 rating

Are they mountable?
• Yes, they are suitable for wall mounting or portable applications

What is supplied?
• Enclosure RAL 7035
• Stainless steel lid and screws
• Silicone moulded seal

Standards

EN 60529.

Stock information temporarily unavailable.

€ 74.37

€ 74.37 Each (Exc. Vat)

€ 92.22

€ 92.22 Each (inc. VAT)

ROLEC Star Case Series Grey Plastic Enclosure, IP66, Grey Lid, 140 x 110 x 60mm

€ 74.37

€ 74.37 Each (Exc. Vat)

€ 92.22

€ 92.22 Each (inc. VAT)

ROLEC Star Case Series Grey Plastic Enclosure, IP66, Grey Lid, 140 x 110 x 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROLEC

Body Material

Plastic

External Length

140 mm

External Height

60 mm

External Width

110 mm

External Dimensions

140 x 110 x 60mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Star Case

Number of Knockouts

1

Weight

232g

Country of Origin

Germany

Product details

starCASE IP66 Enclosure

StarCASE is a multipurpose range of plastic enclosures. These ergonomic enclosures are perfectly suitable for modern industrial electronics. The enclosures can be mounted on a wall, bulkhead, ceiling or machine. The enclosures can also be mounted without opening the lid which means your electronics remain protected at all times. Screw bosses are provided inside for fitting circuit boards and mounting plates.

Features and Benefits

• Integrated recess for membrane keypads or front plates
• Integrated lid support, polypropylene (PP)
• Full protective insulation in accordance with VDE 0100
• Flame-retardant

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

Application Information

starCASE enclosure housings are perfectly suitable for modern industrial electronics.

FAQ’s

Can the box be used outside?
• Yes, starCASE Enclosures have an IP65 rating

Are they mountable?
• Yes, they are suitable for wall mounting or portable applications

What is supplied?
• Enclosure RAL 7035
• Stainless steel lid and screws
• Silicone moulded seal

Standards

EN 60529.