Technical Document
Specifications
Brand
RolineConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
1.8m
Sheath Colour
Grey
Country of Origin
China
Product details
Roline Grey VGA Cable
Roline VGA Cables, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.
Features and Benefits
Cable for connection of a monitor to a graphics card
14 lines and additionally a screen line which is connected to the foil screen of the cable and to both connectors
Moulded connector casings
Hand-locking screws
Screw locking mechanism
Various length available; 1.8m to 10m
HD15 connectors
Male to female/ Male to Male options
RoHS Certificate of Compliance
What is the difference between VGA and SVGA?
A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.
Whats the advantage of VGA?
VGA supports low-resolutions
Keep signals intact
Thinner Cables
Economical
VGA are useful for short distances less than 10 metres
Application Information
VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.
€ 8.80
€ 8.80 Each (Exc. Vat)
€ 10.91
€ 10.91 Each (inc. VAT)
1
€ 8.80
€ 8.80 Each (Exc. Vat)
€ 10.91
€ 10.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RolineConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
1.8m
Sheath Colour
Grey
Country of Origin
China
Product details
Roline Grey VGA Cable
Roline VGA Cables, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.
Features and Benefits
Cable for connection of a monitor to a graphics card
14 lines and additionally a screen line which is connected to the foil screen of the cable and to both connectors
Moulded connector casings
Hand-locking screws
Screw locking mechanism
Various length available; 1.8m to 10m
HD15 connectors
Male to female/ Male to Male options
RoHS Certificate of Compliance
What is the difference between VGA and SVGA?
A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.
Whats the advantage of VGA?
VGA supports low-resolutions
Keep signals intact
Thinner Cables
Economical
VGA are useful for short distances less than 10 metres
Application Information
VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.