Roline Female VGA to Male VGA Cable, 10m Grey

RS Stock No.: 394-3641Brand: RolineManufacturers Part No.: 11.01.6590-25
brand-logo
View all in VGA Cables

Technical Document

Specifications

Brand

Roline

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

10m

Sheath Colour

Grey

Country of Origin

Taiwan, Province Of China

Product details

Roline Grey VGA Cable

Roline VGA Cables, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.

Features and Benefits

• Cable for connection of a monitor to a graphics card
• 14 lines and additionally a screen line which is connected to the foil screen of the cable and to both connectors
• Moulded connector casings
• Hand-locking screws
• Screw locking mechanism
• Various length available; 1.8m to 10m
• HD15 connectors
• Male to female/ Male to Male options
• RoHS Certificate of Compliance

What is the difference between VGA and SVGA?

A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.

What’s the advantage of VGA?

• VGA supports low-resolutions
• Keep signals intact
• Thinner Cables
• Economical
• VGA are useful for short distances less than 10 metres

Application Information

VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.

You may be interested in
CABLE HD15 BU - HD15 ST E-D 6M
P.O.A.Each (Exc. Vat)

€ 26.26

€ 26.26 Each (Exc. Vat)

€ 32.56

€ 32.56 Each (inc. VAT)

Roline Female VGA to Male VGA Cable, 10m Grey

€ 26.26

€ 26.26 Each (Exc. Vat)

€ 32.56

€ 32.56 Each (inc. VAT)

Roline Female VGA to Male VGA Cable, 10m Grey

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
CABLE HD15 BU - HD15 ST E-D 6M
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Roline

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

10m

Sheath Colour

Grey

Country of Origin

Taiwan, Province Of China

Product details

Roline Grey VGA Cable

Roline VGA Cables, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.

Features and Benefits

• Cable for connection of a monitor to a graphics card
• 14 lines and additionally a screen line which is connected to the foil screen of the cable and to both connectors
• Moulded connector casings
• Hand-locking screws
• Screw locking mechanism
• Various length available; 1.8m to 10m
• HD15 connectors
• Male to female/ Male to Male options
• RoHS Certificate of Compliance

What is the difference between VGA and SVGA?

A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.

What’s the advantage of VGA?

• VGA supports low-resolutions
• Keep signals intact
• Thinner Cables
• Economical
• VGA are useful for short distances less than 10 metres

Application Information

VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.

You may be interested in
CABLE HD15 BU - HD15 ST E-D 6M
P.O.A.Each (Exc. Vat)