Technical Document
Specifications
Brand
RolineLength
500mm
Connector 1
USB A
Connector 2
USB C
USB Cable Type
USB Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Country of Origin
China
Product details
Roline USB 3.1 Male Type A to Male Type C
A cable with USB 3.1 technology allowing the connection and integration of the latest hand held and portable devices with standard USB A connectors.
€ 25.01
€ 25.01 Each (Exc. Vat)
€ 31.01
€ 31.01 Each (inc. VAT)
1
€ 25.01
€ 25.01 Each (Exc. Vat)
€ 31.01
€ 31.01 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RolineLength
500mm
Connector 1
USB A
Connector 2
USB C
USB Cable Type
USB Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Country of Origin
China
Product details
Roline USB 3.1 Male Type A to Male Type C
A cable with USB 3.1 technology allowing the connection and integration of the latest hand held and portable devices with standard USB A connectors.