Roline USB 3.2, Male USB C to Female USB C, 150mm

RS Stock No.: 664-789Brand: RolineManufacturers Part No.: 11.02.9015-10
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

Roline

Length

150mm

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Cable

USB Version

USB 3.2

Connector 1 Gender

Male

Connector 2 Gender

Female

Country of Origin

China

€ 22.27

€ 22.27 Each (Exc. Vat)

€ 27.61

€ 27.61 Each (inc. VAT)

Roline USB 3.2, Male USB C to Female USB C, 150mm

€ 22.27

€ 22.27 Each (Exc. Vat)

€ 27.61

€ 27.61 Each (inc. VAT)

Roline USB 3.2, Male USB C to Female USB C, 150mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Roline

Length

150mm

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Cable

USB Version

USB 3.2

Connector 1 Gender

Male

Connector 2 Gender

Female

Country of Origin

China