Roline, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 1mBlack sheath

RS Stock No.: 790-3798Brand: RolineManufacturers Part No.: 11.04.5521-25
brand-logo
View all in DVI Cables

Technical Document

Specifications

Brand

Roline

Connector 1

DVI-D Dual Link

Connector 2

DVI-D Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1m

Sheath Colour

Black

Country of Origin

China

Product details

Roline DVI Cables

Roline DVI male cables are digital visual interface cables that sends Digital video signals between sources and displays. They are commonly used with notebooks or desktop computers, projectors and computer monitors.

What is a DVI cable with ferrite core?

DVI cables with a ferrite core reduces noise and provide protection against unwanted RFI and EMI interference. Ideal for use with computers, display equipment and audio visual devices to filter out noise.

Features and Benefits

• DVI Dual Link uses a pin arrangement of a single flat pin and 3 solid rows of 8 pins each.
• 25 Pin
• Ferrite core
• Flexible cables allow for access to tight spaces
• Lengths: 1m to 10m
• Black

What is the difference between single and dual link?

• Single link connections use only one signal transmitter and can handle max resolution: 1920 x 1200
• Dual link connection uses two transmitters and can handle max resolution 2560 x 1600

DVI Gender

• Male to Male dual link

Applications

• Digital video equipment
• Digital Signage
• PC and TV display
• Digital transmission between graphic card and digital monitor

€ 20.96

€ 20.96 Each (Exc. Vat)

€ 25.99

€ 25.99 Each (inc. VAT)

Roline, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 1mBlack sheath

€ 20.96

€ 20.96 Each (Exc. Vat)

€ 25.99

€ 25.99 Each (inc. VAT)

Roline, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 1mBlack sheath

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Roline

Connector 1

DVI-D Dual Link

Connector 2

DVI-D Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1m

Sheath Colour

Black

Country of Origin

China

Product details

Roline DVI Cables

Roline DVI male cables are digital visual interface cables that sends Digital video signals between sources and displays. They are commonly used with notebooks or desktop computers, projectors and computer monitors.

What is a DVI cable with ferrite core?

DVI cables with a ferrite core reduces noise and provide protection against unwanted RFI and EMI interference. Ideal for use with computers, display equipment and audio visual devices to filter out noise.

Features and Benefits

• DVI Dual Link uses a pin arrangement of a single flat pin and 3 solid rows of 8 pins each.
• 25 Pin
• Ferrite core
• Flexible cables allow for access to tight spaces
• Lengths: 1m to 10m
• Black

What is the difference between single and dual link?

• Single link connections use only one signal transmitter and can handle max resolution: 1920 x 1200
• Dual link connection uses two transmitters and can handle max resolution 2560 x 1600

DVI Gender

• Male to Male dual link

Applications

• Digital video equipment
• Digital Signage
• PC and TV display
• Digital transmission between graphic card and digital monitor