Technical Document
Specifications
Brand
RolineConnector 1
DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Braid
Standards Met
UL 20276
Country of Origin
China
Product details
ROLINE DisplayPort Cable
This Roline DisplayPort cables send high definition digital video and audio from a source device to a display. It provides a universal standard connection for the transmission of picture and sound signals. It features a mini Displayport male connector and a Displayport male connector on either ends. It a great accessory for your laptop or desktop to extend the visuals to a second monitor or projector. The cable supports high resolutions of up to 4K x 2K @ 60Hz as well as Multi-Stream (MST) for daisy chaining multiple monitors and provides optional audio support.
Features and Benefits
Black ROLINE quality cable with improved shielding
DisplayPort defines a new digital/audio/video interconnection
Requires less connector space
DisplayPort male connector on both sides
Typical Applications
HDTV's
Monitors
Projectors
FAQ's
How is DisplayPort different from HDMI?
DisplayPort offers the support of higher performance requirements than HDMI, which is based on updated signal and protocol technology used in today's computers. This enables an increase in performance and integration.
Does DisplayPort support Audio?
Yes, DisplayPort supports multi-channel audio requirements.
€ 18.17
€ 18.17 Each (Exc. Vat)
€ 22.53
€ 22.53 Each (inc. VAT)
1
€ 18.17
€ 18.17 Each (Exc. Vat)
€ 22.53
€ 22.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RolineConnector 1
DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Braid
Standards Met
UL 20276
Country of Origin
China
Product details
ROLINE DisplayPort Cable
This Roline DisplayPort cables send high definition digital video and audio from a source device to a display. It provides a universal standard connection for the transmission of picture and sound signals. It features a mini Displayport male connector and a Displayport male connector on either ends. It a great accessory for your laptop or desktop to extend the visuals to a second monitor or projector. The cable supports high resolutions of up to 4K x 2K @ 60Hz as well as Multi-Stream (MST) for daisy chaining multiple monitors and provides optional audio support.
Features and Benefits
Black ROLINE quality cable with improved shielding
DisplayPort defines a new digital/audio/video interconnection
Requires less connector space
DisplayPort male connector on both sides
Typical Applications
HDTV's
Monitors
Projectors
FAQ's
How is DisplayPort different from HDMI?
DisplayPort offers the support of higher performance requirements than HDMI, which is based on updated signal and protocol technology used in today's computers. This enables an increase in performance and integration.
Does DisplayPort support Audio?
Yes, DisplayPort supports multi-channel audio requirements.