Roline Male DisplayPort to Male HDMI, PVC Cable, 1080p, 3m

RS Stock No.: 144-8633Brand: RolineManufacturers Part No.: 11.04.5782-10
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Brand

Roline

Connector 1

DisplayPort

Connector 2

HDMI

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Maximum Resolution

1080p

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Shielded

Size of Strands

32 AWG

Standards Met

UL 20276

Country of Origin

China

Product details

Roline DisplayPort Cable, DP-HDTV

This DisplayPort to HDMI adapter cable offers a single-cable connection from your DisplayPort equipped device to a HDMI display or projector.

Features and Benefits

• Connectors: 1 x DisplayPort Male, 1 x HDMI Male
• Does not require a power source
• High picture quality
• Simple and easy installation
• Available in a range of cable lengths: 1m , 2m, 3m and 4.5m

You may be interested in

€ 51.03

€ 51.03 Each (Exc. Vat)

€ 63.28

€ 63.28 Each (inc. VAT)

Roline Male DisplayPort to Male HDMI, PVC Cable, 1080p, 3m

€ 51.03

€ 51.03 Each (Exc. Vat)

€ 63.28

€ 63.28 Each (inc. VAT)

Roline Male DisplayPort to Male HDMI, PVC Cable, 1080p, 3m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Roline

Connector 1

DisplayPort

Connector 2

HDMI

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Maximum Resolution

1080p

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Shielded

Size of Strands

32 AWG

Standards Met

UL 20276

Country of Origin

China

Product details

Roline DisplayPort Cable, DP-HDTV

This DisplayPort to HDMI adapter cable offers a single-cable connection from your DisplayPort equipped device to a HDMI display or projector.

Features and Benefits

• Connectors: 1 x DisplayPort Male, 1 x HDMI Male
• Does not require a power source
• High picture quality
• Simple and easy installation
• Available in a range of cable lengths: 1m , 2m, 3m and 4.5m

You may be interested in